TE Connectivity2-1825142-5Switch Toggle
Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Short Bat Lever | |
| SPDT | |
| ON OFF ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 7.62 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Epoxy/Process | |
| Terminals/N/A | |
| Epoxy/Process | |
| IP67 | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 6.6 | |
| 6.1 | |
| 12.7 | |
| 12.7 | |
| 6.6 | |
| 34.21 | |
| 12.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

