TE Connectivity2-1825097-2Switch Push Button
Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Flush Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 100000 | |
| Black | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Terminals | |
| Epoxy | |
| Nylon 6/6 | |
| Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| 10.31 | |
| 15.06 | |
| 9.04 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

