TE Connectivity2-1825011-4Switch Slide
Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Flush Slide | |
| 4PDT | |
| 0.4@20VAC 20VDC | |
| 600Vrms | |
| 1000 | |
| 40 | |
| 15000 | |
| White | |
| 0 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 12 | |
| 4.06 | |
| 2.54 | |
| Polychlorinated Terphenyl | |
| Right Angle | |
| -40 | |
| 80 | |
| Tube | |
| 17.78 | |
| 7.35 | |
| 4.45 | |
| 17.78 | |
| 8.38 | |
| 5.52 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

