TE Connectivity2-1825010-0Switch Slide
Switch Slide 4PDT Top Slide 0.3A 115VAC J-Lead SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 2-1825010-0 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| 4PDT | |
| 0.3@115VAC | |
| 600Vrms | |
| 1000 | |
| 40 | |
| 15000 | |
| Black | |
| Surface Mount | |
| J-Lead | |
| 12 | |
| Polychlorinated Terphenyl | |
| Straight | |
| -40 | |
| 80 | |
| Tube | |
| 17.78 | |
| 7.99 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

