TE Connectivity2-178841-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 6.2mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 6.2 | |
| Straight | |
| 12/Contact | |
| 300VAC | |
| 20 | |
| -30 | |
| 105 | |
| Tray | |
| 11 | |
| 14.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

