TE Connectivity2-1761608-3Connector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.8000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Tube | |
| 20.32 | |
| 18.49 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

