TE Connectivity2-1734839-6Connector FFC-FPC
Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 2-1734839-6 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 26 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 250VAC | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 18.43 | |
| 5.1 | |
| 2.05 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

