TE Connectivity2-1703498-4Connector Discrete Wire Housing
Conn Housing F 2 POS 4mm Crimp ST Cable Mount Yellow Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 4 | |
| Straight | |
| 25 | |
| 12VDC | |
| -40 | |
| 125 | |
| Box|Carton | |
| 14.8 | |
| 17.1 | |
| 44 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

