| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 300K |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 7500 |
| Power Rating (W) | 2 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 20 to 120 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Epoxy |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 22.9 |
| Termination Forming | Not Formed |
| Packaging | Loose|Tray |
| Package Shape | Planar |
| Product Length (mm) | 26.5 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 10.4 |
| Lead Diameter (mm) | 0.6 |
| Mounting | Through Hole |