| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.50 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 28 |
| Coil Current (mA) | 87.5 |
| Coil Resistance (Ohm) | 320 |
| Maximum Pick-Up Voltage | 13.5VDC |
| Minimum Dropout Voltage | 2.3VDC |
| Maximum AC Switching Voltage (V) | 115 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 25 |
| Operate Time (ms) | 10 |
| Release Time (ms) | 10 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Flange Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -70 |
| Maximum Operating Temperature (°C) | 125 |
| Product Weight (g) | 45.4 |
| Product Length (mm) | 1.718 |
| Product Depth (mm) | 1.01 |
| Product Height (mm) | 0.525 |