TE Connectivity2-1617342-8Signal Relays
Signal Relay 12VDC 160Ohm 2A DPDT Chassis Military Relay
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 12 | |
| 160 | |
| 28 | |
| Non-Latching | |
| Chassis Mount | |
| PC Pin | |
| Hermetic Seal | |
| -65 | |
| 125 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

