TE Connectivity2-1546931-9Connector Headers and PCB Receptacles
Conn Unshrouded Header M 5 POS 5mm Solder ST Top Entry Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 5 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 25 | |
| 2.8 | |
| 9 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

