Top Searched
TE Connectivity2-1478763-5Backshells
Backshell/Cable Clamp 45° 3 Shell Size Nickel Zinc
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3 | |
| Connector D-Subminiature | |
| 45° | |
| Zinc | |
| Nickel | |
| Backshell/Cable Clamp | |
| 53.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

