10-25% Off
TE Connectivity2-1473562-4Connector Rectangular
Conn Rectangular PIN 4 POS 2mm Crimp ST Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| PIN | |
| 3/Contact | |
| 32VDC | |
| -30 | |
| 75 | |
| Tube | |
| 5.05 | |
| 5.05 | |
| 5.05 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

