TE Connectivity2-1473562-3Connector Rectangular
Conn Rectangular PIN 3 POS 2mm Crimp ST Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| PIN | |
| 3/Contact | |
| 32VDC | |
| -30 | |
| 75 | |
| Tube | |
| 14.1 | |
| 5.05 | |
| 18.5 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

