TE Connectivity2-1445087-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 3mm Solder ST Top Entry SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 5/Contact | |
| 250VDC|250VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 75 | |
| Tape | |
| 6.41 | |
| 9.24 | |
| Contact Plating Thickness | (0.381/1.27)um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

