TE Connectivity2-1445055-3Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3mm Solder RA Side Entry Thru-Hole MATE-N-LOK™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 5/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 13.14 | |
| 8.92 | |
| 5.67 | |
| MATE-N-LOK™ | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

