TE Connectivity2-1437565-8Switch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.55 | |
| 0.7 | |
| 9.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.52 | |
| Straight | |
| -40 | |
| 85 | |
| Loose | |
| 6 | |
| 10 | |
| 4.55 | |
| Silver | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

