TE Connectivity2-1419130-8Signal Relays
Signal Relay 24VDC 1A SPDT( (12.3mm 7.4mm 9.9mm)) THT
Compliant | |
EAR99 | |
LTB | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
SPDT | |
1 Form C | |
24 | |
6.3 | |
3.84K | |
18VDC | |
1.2VDC | |
120 | |
30 | |
1 | |
5 | |
5 | |
Silver Nickel | |
Through Hole | |
PC Pin | |
6 | |
Sealed | |
-40 | |
80 | |
DIP | |
3 | |
12.3 | |
7.4 | |
9.9 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.