TE Connectivity2-1410271-0Connector Backplane
Conn Daughter Card HDR 4 POS 3.6mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| HDR | |
| 4 | |
| Press Fit | |
| 3.6 | |
| Right Angle | |
| 20/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| Tube | |
| 33.38 | |
| 17.8 | |
| 18.4 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

