| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 54.54 | |
| 220 | |
| >1 | |
| 5.3VDC | |
| 125 | |
| 150 | |
| 2 | |
| 7.5 | |
| 3 | |
| 10000000 | |
| Non-Latching | |
| Silver/Gold Flash | |
| 70W|50VA | |
| Through Hole | |
| PC Pin | |
| 10 | |
| IP30 | |
| Dust Protected | |
| -40 | |
| 70 | |
| Dust Cover | |
| 20 | |
| 19 | |
| 24 | |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

