TE Connectivity2-1393659-6Connector Backplane
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| -55 | |
| 105 | |
| Package | |
| 55 | |
| 11 | |
| 11.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

