TE Connectivity2-111623-1Connector Headers and PCB Receptacles
Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 20 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 2 | |
| 0.5/Contact | |
| 125VAC | |
| 5000 | |
| 25 | |
| -65 | |
| 105 | |
| Tray | |
| 25.17 | |
| 5.16 | |
| 8.48 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

