Taiwan Semiconductor1V5KE300ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin DO-201AE T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541100080 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 285 | |
| 414 | |
| 256 | |
| 200 | |
| 3.8 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.6(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AE |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

