Taiwan Semiconductor1V5KE250CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 214V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 237 | |
| 344 | |
| 214 | |
| 200 | |
| 4.5 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.6(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

