3M1U30S-MB2-SA1-300Cable Assembly USB
Cable Assembly 3m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS PL-PL
| 3M™ USB3 Vision, camera connector straight with screw/host connector straight without screw, 1U30A Series: • Available in cable lengths up to 10 meters • Standard non-flex durable cable • Delivers reliable data transmission with a speed of 5 Gbit/s • Flexible 6.2mm outside diameter (OD) cable for easy routing |
|
|
3M™ USB3 Vision, camera connector straight with screw/ host connector straight with screw, 1U30A Series: • Available in cable lenghts up to 10 meters • Standard non-flex durable cable • Delivers reliable data transmission with a speed of 5 Gbit/s • Flexible 6.2mm outside diameter (OD) cable for easy routing • Screw option for industrial application |
|
|
3M™ USB3 Vision camera connector straight with screw/ host connector straight with screw, 1U30S Series: • Available in cable lengths up to 7 meters • Flexible durable cable for repetitive motion application • Repeated bending durability is greater than 10 Million cycles. • Screw option for industrial application |
|
|
3M™ USB3 Vision, camera connector straight with screw/host connector straight without screw, 1U30S Series: • Available in cable lengths up to 7 meters • Flexible durable cable for repetitive motion application • Repeated bending durability is greater than 10 Million cycles • Screw option for industrial application |
Featured Article and Videos
• Discover the mini clamp link and power clamp connectors from 3m
• 3m mini stack highly efficient easy handling less board space
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| USB 3.0 Type A | |
| Micro USB 3.0 Type B | |
| PL-PL | |
| 9 to 10 | |
| Straight to Straight | |
| (1.5/0.2)/Contact | |
| 30V | |
| Polyvinyl Chloride | |
| 0 | |
| 70 | |
| Black |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

