Honeywell1TP4-6Switch Rocker
Switch Rocker (ON) OFF SPST Screw Rocker 10A 277VAC 250VDC 372.85VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
SPST | |
(ON) OFF | |
Rocker | |
10@277VAC@(CSA/UL) | |
372.85@(CSA/UL) | |
Transparent | |
37.1 | |
1 | |
9.65 | |
Panel Mount | |
Screw | |
2 | |
6.35 | |
Environmental | |
Transparent | |
Straight | |
-54 | |
71 | |
55.1 | |
29.5 | |
40.82 | |
55.1 | |
22.1 | |
22.1 |
This 1TP4-6 rocker switch from Honeywell will turn your project on and off when pressed. It has a SPST configuration. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 1TP4-6 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.1 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.