Honeywell1TP1-2Switch Rocker
Switch Rocker OFF None ON SPST Screw Rocker 15A 277VAC 745.7VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
OFF None ON | |
Rocker | |
15@277VAC | |
745.7 | |
37.08 | |
1 | |
9.65 | |
Panel Mount | |
Screw | |
2 | |
Panel/Cover/N/A | |
N/A/N/A/Environmental | |
Straight | |
-54 | |
71 | |
55.12 | |
22.1 | |
36.83 | |
45.36 | |
55.12 | |
22.1 | |
22.1 | |
13.21 |
This 1TP1-2 rocker switch from Honeywell will turn your project on and off when pressed. It has a SPST configuration. This device has a maximum current rating of 15 A @ 277VAC. This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 1TP1-2 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC. This product is 55.12 mm long and 22.1 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.