Honeywell1TL1-5Switch Toggle
Switch Toggle (ON) OFF ON SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| (ON) OFF ON | |
| Threaded | |
| 15@115VAC 28VDC | |
| 372.85@(CSA/UL) | |
| 17.27 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 28.4 | |
| 11.9 | |
| 15.7 | |
| 29.46 | |
| 28.4 | |
| 15.7 | |
| 63.47 |
The 1TL1-5 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 115VAC 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 1TL1-5 toggle switch has a screw termination style. This product is 28.4 mm long and 15.7 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

