Honeywell1TL1-3Switch Toggle
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 17.27 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 28.4 | |
| 11.9 | |
| 15.7 | |
| 29.46 | |
| 28.4 | |
| 15.7 | |
| 63.47 |
Control the status of your project with this 1TL1-3 toggle switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 1TL1-3 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.4 mm long and 15.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

