Altera1SX280HN3F43I3VGField Programmable Gate Arrays - FPGAs
FPGA Stratix® 10 GXFamily 2800000Cells 1.8V 1760-Pin FC-FBGA
| Compliant | |
| 5A002a.4. | |
| Active | |
| Automotive | No |
| PPAP | No |
| Stratix® 10 GX | |
| 14nm | |
| 688 | |
| 4 | |
| 1.8 | |
| 2800000 | |
| 11520 (18x19) | |
| SRAM | |
| 229000 | |
| 2800000 | |
| 24 | |
| 48 | |
| 28.3 | |
| Yes | |
| No | |
| Yes | |
| 3 | |
| 1.71 | |
| 1.89 | |
| -40 | |
| 100 | |
| Industrial | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3.26 mm |
| Package Width | 42.5 mm |
| Package Length | 42.5 mm |
| PCB changed | 1760 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1760 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

