| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Attenuator | |
| Triple | |
| 50 | |
| 0.1 | |
| 50 | |
| 0.97 | |
| 7@10mA | |
| 2.4@10uA | |
| 0.23(Typ)@50V | |
| 150 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | CPH |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
