| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 80 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 90 |
| Maximum Continuous Forward Current (A) | 0.225 |
| Peak Non-Repetitive Forward Surge Current (A) | 0.5 |
| Maximum Forward Voltage (V) | 1.2@0.1A |
| Peak Reverse Current (uA) | 0.1@80V |
| Maximum Diode Capacitance (pF) | 3 |
| Peak Reverse Recovery Time (ns) | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 0.65(Max) mm |
| Package Length | 0.91(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | VMN-M |
| Pin Count | 2 |