TE Connectivity1SNA190001R2000Connector Terminal Blocks
Conn Feed-Through Terminal Block 2 POS 27mm Screw DIN Rail 125A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 27 | |
| 1 | |
| 2 | |
| Screw | |
| 125/Contact | |
| 1000V | |
| -55 | |
| 110 | |
| 130 | |
| 59 | |
| 27 | |
| 113 | |
| Gray | |
| DIN Rail |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
