| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 130 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 2.9 | |
| 1 | |
| 11 | |
| 450 | |
| 550 | |
| -65 | |
| 150 | |
| 136.5 | |
| 123.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 3.56 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1SMB5952BT3G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its maximum power dissipation is 550 mW. This device has a maximum regulator current of 11 mA. Its test current is 2.9 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 130 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

