Taiwan Semiconductor1SMB5936HR5Zener
Diode Zener Single 30V 5% 3000mW 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 3000 | |
| 12.5 | |
| 1 | |
| 50 | |
| 26 | |
| 550 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 0.1 | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 3.73(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

