| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 1.5 | |
| 550 | |
| 12.5 | |
| 1 | |
| 50 | |
| 28 | |
| 550 | |
| -65 | |
| 150 | |
| 31.5 | |
| 28.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 3.56 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1SMB5936BT3G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 12.5 mA. This device has a maximum regulator current of 50 mA. Its maximum power dissipation is 550 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

