Top Searched
onsemi1SMB5918BT3GZener
Diode Zener Single 5.1V 5% 3000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 73.5 | |
| 5 | |
| 294 | |
| 4 | |
| 550 | |
| -65 | |
| 150 | |
| 5.36 | |
| 4.84 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 3.56 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1SMB5918BT3G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its maximum power dissipation is 550 mW. Its test current is 73.5 mA. This device has a maximum regulator current of 294 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

