Top Searched
onsemi1SMB5914BT3GZener
Zener Diode Single 3.6V 5% 9Ohm 3000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.6 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 104.2 | |
| 75 | |
| 416 | |
| 9 | |
| 550 | |
| -65 | |
| 150 | |
| 3.78 | |
| 3.42 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 3.56 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Use a voltage regulator 1SMB5914BT3G zener diode from ON Semiconductor that will work for backward currents. Its test current is 104.2 mA. Its maximum power dissipation is 550 mW. This device has a maximum regulator current of 416 mA. Its maximum leakage current is 75 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

