| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 43 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 8.7 | |
| 0.5 | |
| 35 | |
| 53 | |
| 500 | |
| -65 | |
| 150 | |
| 45.15 | |
| 40.85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1SMA5940BT3G zener diode from ON Semiconductor. This device has a maximum regulator current of 35 mA. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 0.5 μA. Its test current is 8.7 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

