| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 10.4 | |
| 0.5 | |
| 42 | |
| 38 | |
| 500 | |
| -65 | |
| 150 | |
| 37.8 | |
| 34.2 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 2.6 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Access the reverse breakdown region using a voltage regulator 1SMA5938BT3G zener diode from ON Semiconductor. Its test current is 10.4 mA. This device has a maximum regulator current of 42 mA. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

