onsemi1SMA5935BT3GZener

Zener Diode Single 27V 5% 23Ohm 1500mW 2-Pin SMA T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1SMA5935BT3G zener diode from ON Semiconductor. This device has a maximum regulator current of 56 mA. Its test current is 13.9 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 36,810 parts

Regional Inventory: 31,810

    Total$0.27Price for 1

    31,810 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Vietnam
         
      • Price: $0.2749
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Vietnam
      • In Stock: 1,810 parts
      • Price: $0.2749
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 30,000 parts
      • Price: $0.0826
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Vietnam
      • In Stock: 5,000 parts
      • Price: $0.1029

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.