| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 50 | |
| 2.5 | |
| 200 | |
| 3 | |
| 500 | |
| -65 | |
| 150 | |
| 7.88 | |
| 7.12 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1SMA5922BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 1500 mW. Its test current is 50 mA. This device has a maximum regulator current of 200 mA. Its maximum leakage current is 2.5 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

