| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 79.8 | |
| 2.5 | |
| 319 | |
| 5 | |
| 500 | |
| -65 | |
| 150 | |
| 4.94 | |
| 4.46 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 2.6 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1SMA5917BT3G zener diode from ON Semiconductor. Its test current is 79.8 mA. This device has a maximum regulator current of 319 mA. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 2.5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

