| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 96.1 | |
| 12.5 | |
| 385 | |
| 7.5 | |
| 500 | |
| -65 | |
| 150 | |
| 4.1 | |
| 3.7 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1SMA5915BT3G zener diode from ON Semiconductor. Its maximum leakage current is 12.5 μA. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 385 mA. Its test current is 96.1 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

