Integreight, Inc1SHEELD+

HM-10 Bluetooth Shield Board

The Integreight RF/Wireless Development Boards and Kits is an easily configured shield for Arduino. It has a built-in Bluetooth low energy module that gives to your Arduino the capability to connect itself to your iOS and Android phones. Once connected you can control your Arduino with the smartphone sending data and controlling pins but you can also do the opposite. The 1Sheeld library gives to your Arduino the full control of the smartphone. So the Arduino can send e-mails, control the Camera, use Voice Recognition, send Facebook and Twitter notification and basically everything a powerful smartphone can do.

Features and Benefits:
• 1Sheeld+ uses a standard HM-10 Bluetooth low energy adapter (BLE 4.0)
• Range up to 30 feet
• Communicates with Arduino using UART, compatible with 5V and 3.3V boards
• 7.37 MHz operating frequency
• Supports iOS versions starting 9.0 and up
• Supports Android versions starting 4.3 and up

Application:
• It is connected to a mobile app that allow the usage of all of Android smartphones' capabilities such as LCD Screen, Gyroscope, Switches, LEDs, Accelerometer, Magnetometer, GSM, Wi-Fi, GPS …etc.
• Arduino can send e-mails
• control the Camera
• use Voice Recognition
• send Facebook and Twitter notification

6,431 parts: Ships tomorrow

    Total$2.20Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6,431 parts
      • Price: $2.202

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.