Altera1SG280LU3F50I3XPField Programmable Gate Arrays - FPGAs
FPGA Stratix® 10 GXFamily 2800000Cells 1.8V 2397-Pin FC-FBGA Tray
| Not Compliant | |
| 3A001.a.7.a | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® 10 GX | |
| 14nm | |
| 704 | |
| 4 | |
| 1.8 | |
| 2800000 | |
| 11520 (18x19) | |
| SRAM | |
| 229000 | |
| 2800000 | |
| 24 | |
| 96 | |
| 28.3 | |
| Yes | |
| No | |
| No | |
| Yes | |
| 3 | |
| 1.71 | |
| 1.89 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3.26 mm |
| Package Width | 50 mm |
| Package Length | 50 mm |
| PCB changed | 2397 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 2397 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

