| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 5psi |
| Equivalent Overload Pressure Range (psi) | <20 |
| Response Time (ms) | 0.5 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Air|Gas |
| Mounting | Screw |
| Package Height | 26.2 |
| Package Width | 27.4 |
| Package Length | 27.9 |
| PCB changed | 4 |
| Pin Count | 4 |