25-50% Off
onsemi1PMT5935BT1GZener
Zener Diode Single 27V 5% 23Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 3200 | |
| 13.9 | |
| 1 | |
| 23 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 2.05(Max) mm |
| Package Length | 2.18(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 | |
| Lead Shape | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1PMT5935BT1G zener diode from ON Semiconductor. Its test current is 13.9 mA. Its maximum power dissipation is 3200 mW. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

