onsemi1PMT5927BT1GZener
Zener Diode Single 12V 5% 6.5Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 3200 | |
| 31.2 | |
| 1 | |
| 6.5 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 2.05(Max) mm |
| Package Length | 2.18(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 | |
| Lead Shape | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1PMT5927BT1G zener diode from ON Semiconductor. Its test current is 31.2 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 3200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

